


CM-100360RDBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100360RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100360RDBSTK |
Description | 15Ft Cat.8 S/FTP Ethernet Networ |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,48000 € | 35,48 € |
| 10 | 31,93700 € | 319,37 € |
| 25 | 30,16400 € | 754,10 € |
| 99 | 28,38263 € | 2.809,88 € |
| Unit Price without VAT: | 35,48000 € |
|---|---|
| Unit Price with VAT: | 42,22120 € |

