
CAT8-01BK | |
|---|---|
DigiKey Part Number | 4627-CAT8-01BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-01BK |
Description | CBL MOD 8P8C PL-PL CAT8 1' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100351BKBSTK | Coolgear | 353 | 2671-CM-100351BKBSTK-ND | 13,81000 € | Parametric Equivalent |
| CM-100371BKBSTK | Coolgear | 808 | 2671-CM-100371BKBSTK-ND | 6,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,34000 € | 108,34 € |
| 10 | 92,09600 € | 920,96 € |
| 25 | 86,33520 € | 2.158,38 € |
| 50 | 82,21980 € | 4.110,99 € |
| 100 | 78,30170 € | 7.830,17 € |
| Unit Price without VAT: | 108,34000 € |
|---|---|
| Unit Price with VAT: | 128,92460 € |

