



CM-100371BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100371BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100371BKBSTK |
Description | 1Ft Cat.8 S/FTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Double Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,94900 € | 59,49 € |
| 25 | 5,61800 € | 140,45 € |
| 99 | 5,28636 € | 523,35 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

