Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-07BL-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-07BL-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-07BL-SFTP |
Description | CAT6A S/FTP 26AWG PVC 7.00' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-007BL-FUTP | Ease Electronics | 0 | 4627-CAT6A-007BL-FUTP-ND | 29,80000 € | Parametric Equivalent |
| BC-1SE007F | Cinch Connectivity Solutions | 0 | 116-BC-1SE007F-ND | 8,41000 € | Parametric Equivalent |
| BM-6ASE007F | Stewart Connector | 0 | 380-BM-6ASE007F-ND | 12,46760 € | Parametric Equivalent |
| C6ASPAT7BL | StarTech.com | 43 | 5214-C6ASPAT7BL-ND | 16,83000 € | Parametric Equivalent |
| MP-6ARJ45SNNB-007 | Amphenol Cables on Demand | 134 | MP-6ARJ45SNNB-007-ND | 11,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,82000 € | 181,82 € |
| 10 | 154,56700 € | 1.545,67 € |
| 25 | 144,90160 € | 3.622,54 € |
| 50 | 137,99560 € | 6.899,78 € |
| Unit Price without VAT: | 181,82000 € |
|---|---|
| Unit Price with VAT: | 216,36580 € |















