
TRD626ASR-BLU-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLU-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLU-7F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,18000 € | 31,18 € |
| 10 | 26,49400 € | 264,94 € |
| 25 | 24,83560 € | 620,89 € |
| 50 | 23,65100 € | 1.182,55 € |
| 100 | 22,52310 € | 2.252,31 € |
| 250 | 21,11476 € | 5.278,69 € |
| Unit Price without VAT: | 31,18000 € |
|---|---|
| Unit Price with VAT: | 37,10420 € |

