Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-02BK-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-02BK-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-02BK-SFTP |
Description | CAT6A S/FTP 26AWG PVC 2.00' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT2BK | StarTech.com | 353 | 5214-C6ASPAT2BK-ND | 11,84000 € | Parametric Equivalent |
| CAD1100002 | Belden Inc. | 1 | BEL24949-ND | 21,04000 € | Parametric Equivalent |
| CAF1100002 | Belden Inc. | 48 | BEL25806-ND | 26,73000 € | Parametric Equivalent |
| N262-002-BK | Eaton Tripp Lite | 2.365 | 95-N262-002-BK-ND | 10,09000 € | Parametric Equivalent |
| NLBK-2F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBK-2F-CAT6A-PATCH-ND | 11,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| 10 | 33,85600 € | 338,56 € |
| 25 | 31,73680 € | 793,42 € |
| 50 | 30,22300 € | 1.511,15 € |
| 100 | 28,78190 € | 2.878,19 € |
| 250 | 26,98232 € | 6.745,58 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |















