
TRD626ASZ-BLK-2F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-BLK-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-BLK-2F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,54000 € | 30,54 € |
| 10 | 25,95300 € | 259,53 € |
| 25 | 24,32800 € | 608,20 € |
| 50 | 23,16720 € | 1.158,36 € |
| 100 | 22,06250 € | 2.206,25 € |
| 250 | 20,68288 € | 5.170,72 € |
| Unit Price without VAT: | 30,54000 € |
|---|---|
| Unit Price with VAT: | 36,34260 € |

