Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-01WT-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-01WT-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-01WT-SFTP |
Description | CAT6A S/FTP 26AWG PVC 1.00' WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-001WH-FUTP | Ease Electronics | 0 | 4627-CAT6A-001WH-FUTP-ND | 13,20000 € | Parametric Equivalent |
| CAT6A-1WH | Triplett Test Equipment and Tools | 111 | 4958-CAT6A-1WH-ND | 7,49000 € | Parametric Equivalent |
| MP-6ARJ45SNNW-001 | Amphenol Cables on Demand | 522 | MP-6ARJ45SNNW-001-ND | 6,25000 € | Parametric Equivalent |
| N262-S01-WH | Eaton Tripp Lite | 0 | 95-N262-S01-WH-ND | 8,34000 € | Parametric Equivalent |
| N262-S01-YW | Eaton Tripp Lite | 10 | 95-N262-S01-YW-ND | 8,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 € | 35,45 € |
| 10 | 30,12900 € | 301,29 € |
| 25 | 28,24320 € | 706,08 € |
| 50 | 26,89600 € | 1.344,80 € |
| 100 | 25,61340 € | 2.561,34 € |
| 250 | 24,01188 € | 6.002,97 € |
| Unit Price without VAT: | 35,45000 € |
|---|---|
| Unit Price with VAT: | 42,18550 € |











