CAT6A-001WH-FUTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 35,45000 €
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 111
Unit Price: 7,49000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 522
Unit Price: 6,25000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 8,34000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 8,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 27,57000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 22,27000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 14,22000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 27,03000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 26,04000 €
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-001WH-FUTP

DigiKey Part Number
4627-CAT6A-001WH-FUTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-001WH-FUTP
Description
CAT6A FUTP CMR CMG 26AWG 1' WH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT6A-01WT-SFTPEase Electronics04627-CAT6A-01WT-SFTP-ND35,45000 €Parametric Equivalent
CAT6A-1WHTriplett Test Equipment and Tools1114958-CAT6A-1WH-ND7,49000 €Parametric Equivalent
MP-6ARJ45SNNW-001Amphenol Cables on Demand522MP-6ARJ45SNNW-001-ND6,25000 €Parametric Equivalent
N262-S01-WHEaton Tripp Lite095-N262-S01-WH-ND8,34000 €Parametric Equivalent
N262-S01-YWEaton Tripp Lite1095-N262-S01-YW-ND8,34000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,20000 €13,20 €
1011,22200 €112,22 €
2510,51880 €262,97 €
5010,01680 €500,84 €
1009,53870 €953,87 €
2508,94188 €2.235,47 €
5008,51556 €4.257,78 €
1.0008,10964 €8.109,64 €
Manufacturers Standard Package
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,70800 €