Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-007WH-FUTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-007WH-FUTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-007WH-FUTP |
Description | CAT6A FUTP CMR CMG 26AWG 7' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT6A-07WT-SFTP | Ease Electronics | 0 | 4627-CAT6A-07WT-SFTP-ND | 63,22000 € | Parametric Equivalent |
| MP-6ARJ45SNNW-007 | Amphenol Cables on Demand | 754 | MP-6ARJ45SNNW-007-ND | 11,57000 € | Parametric Equivalent |
| N262-S07-WH | Eaton Tripp Lite | 0 | 95-N262-S07-WH-ND | 12,02000 € | Parametric Equivalent |
| N262AB-007-WH | Eaton Tripp Lite | 105 | 95-N262AB-007-WH-ND | 13,86000 € | Parametric Equivalent |
| NLWH-7F-CAT6A-PATCH | StarTech.com | 21 | 5214-NLWH-7F-CAT6A-PATCH-ND | 15,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,80000 € | 29,80 € |
| 10 | 25,32300 € | 253,23 € |
| 25 | 23,73760 € | 593,44 € |
| 50 | 22,60560 € | 1.130,28 € |
| 100 | 21,52730 € | 2.152,73 € |
| 250 | 20,18116 € | 5.045,29 € |
| Unit Price without VAT: | 29,80000 € |
|---|---|
| Unit Price with VAT: | 35,46200 € |











