
NLWH-7F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLWH-7F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLWH-7F-CAT6A-PATCH |
Description | 7FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 12,99100 € | 129,91 € |
| 25 | 12,17760 € | 304,44 € |
| 50 | 11,59620 € | 579,81 € |
| 100 | 11,04290 € | 1.104,29 € |
| 250 | 10,35204 € | 2.588,01 € |
| 500 | 9,85858 € | 4.929,29 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |

