
CAT6A-0031F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0031F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0031F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 3' BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 € | 19,71 € |
| 10 | 16,75600 € | 167,56 € |
| 25 | 15,70720 € | 392,68 € |
| 50 | 14,95740 € | 747,87 € |
| 100 | 14,24390 € | 1.424,39 € |
| 250 | 13,35300 € | 3.338,25 € |
| 500 | 12,71646 € | 6.358,23 € |
| Unit Price without VAT: | 19,71000 € |
|---|---|
| Unit Price with VAT: | 23,45490 € |


