
CAT6A-0011F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0011F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0011F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 1' BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 10 | 16,12900 € | 161,29 € |
| 25 | 15,11840 € | 377,96 € |
| 50 | 14,39680 € | 719,84 € |
| 100 | 13,71010 € | 1.371,01 € |
| 250 | 12,85252 € | 3.213,13 € |
| 500 | 12,23986 € | 6.119,93 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |


