
Category | Color Red |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 31 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Last Time Buy | Size 15.30mm L x 21.50mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51-903.2 | EAO | 92 | 1948-1690-ND | 2,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 250 | 2,85568 € | 713,92 € |
| 500 | 2,69420 € | 1.347,10 € |
| 1.000 | 2,53272 € | 2.532,72 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |






