Rectangular Pushbutton Switch Cap Orange Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-903.3

DigiKey Part Number
1948-1369-ND
Manufacturer
Manufacturer Product Number
31-903.3
Description
CAP PUSHBUTTON RECTANGLE ORN
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Orange Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Last Time Buy
Switch Type
Pushbutton
Shape
Rectangular
Color
Orange
Illumination
Illuminated
For Use With/Related Products
31 Series
Mounting Type
Snap Fit
Size
15.30mm L x 21.50mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
Last Time Buy Date: 01.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,21000 €3,21 €
2502,89160 €722,90 €
5002,72812 €1.364,06 €
1.0002,56461 €2.564,61 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,81990 €