
XELYEL | |
|---|---|
DigiKey Part Number | XELYEL-ND |
Manufacturer | |
Manufacturer Product Number | XELYEL |
Description | MACRO-HOOK YELLOW BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Macro Banana, Female Socket (Jack) (2) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Category | Features Insulation Piercing, Plunger Style |
Manufacturer E-Z-Hook | Length 5.678" (14.22mm) |
Series | Length - Barrel 3.847" (97.71mm) |
Packaging Bag | Temperature Range 200°F (93°C) Max |
Part Status Active | Termination Banana, Female Socket (Jack) (2) |
Type Macro | Color Yellow |
Hook Type Hook | Quantity 1 Piece |
Hook, Pincer Opening 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| 5 | 16,67400 € | 83,37 € |
| 10 | 16,34300 € | 163,43 € |
| 25 | 15,91600 € | 397,90 € |
| 50 | 15,60060 € | 780,03 € |
| 100 | 15,29150 € | 1.529,15 € |
| 250 | 14,89220 € | 3.723,05 € |
| 500 | 14,59708 € | 7.298,54 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |







