
XELGRN | |
|---|---|
DigiKey Part Number | XELGRN-ND |
Manufacturer | |
Manufacturer Product Number | XELGRN |
Description | MACRO-HOOK GREEN BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green Macro Banana, Female Socket (Jack) (2) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.150" (3.81mm) | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.678" (14.22mm) | |
Length - Barrel | 3.847" (97.71mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Banana, Female Socket (Jack) (2) | |
Color | Green | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 5 | 16,88400 € | 84,42 € |
| 10 | 16,54800 € | 165,48 € |
| 25 | 16,11640 € | 402,91 € |
| 50 | 15,79700 € | 789,85 € |
| 100 | 15,48400 € | 1.548,40 € |
| 250 | 15,07972 € | 3.769,93 € |
| 500 | 14,78086 € | 7.390,43 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |







