28 AWG Test Lead Wire 19/40 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9501-100VLT

DigiKey Part Number
9501-100VLT-ND
Manufacturer
Manufacturer Product Number
9501-100VLT
Description
TEST LEAD 28AWG 600V VIOLET 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Test Lead Wire 19/40 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.047" (1.19mm)
Series
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/40
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
156,45000 €56,45 €
253,73000 €107,46 €
352,19667 €156,59 €
550,31000 €251,55 €
749,10143 €343,71 €
1047,84600 €478,46 €
Manufacturers Standard Package
Unit Price without VAT:56,45000 €
Unit Price with VAT:67,17550 €
Alternate Color
TEST LEAD 28AWG 600V BLACK 100'
In-Stock: 15
Unit Price: 56,45000 €
TEST LEAD 28AWG 600V RED 100'
In-Stock: 32
Unit Price: 56,45000 €
TEST LEAD 28AWG 600V ORANGE 100'
In-Stock: 1
Unit Price: 53,94000 €
TEST LEAD 28AWG 600V GREEN 100'
In-Stock: 0
Unit Price: 56,45000 €
TEST LEAD 28AWG 600V BLUE 100'
In-Stock: 5
Unit Price: 56,45000 €