28 AWG Test Lead Wire 19/40 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9501-100ORN

DigiKey Part Number
9501-100ORN-ND
Manufacturer
Manufacturer Product Number
9501-100ORN
Description
TEST LEAD 28AWG 600V ORANGE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Test Lead Wire 19/40 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,62000 €54,62 €
251,99500 €103,99 €
350,50667 €151,52 €
548,68400 €243,42 €
747,51429 €332,60 €
1046,30100 €463,01 €
Manufacturers Standard Package
Unit Price without VAT:54,62000 €
Unit Price with VAT:64,99780 €
Alternate Color
TEST LEAD 28AWG 600V BLACK 100'
In-Stock: 2
Unit Price: 57,16000 €
TEST LEAD 28AWG 600V RED 100'
In-Stock: 13
Unit Price: 57,16000 €
TEST LEAD 28AWG 600V GREEN 100'
In-Stock: 1
Unit Price: 57,16000 €
TEST LEAD 28AWG 600V BLUE 100'
In-Stock: 5
Unit Price: 57,16000 €
TEST LEAD 28AWG 600V GRAY 100'
In-Stock: 2
Unit Price: 57,16000 €