6.0" (152.40mm) Micro Hook To Micro Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204XM-6-S

DigiKey Part Number
204XM-6-S-ND
Manufacturer
Manufacturer Product Number
204XM-6-S
Description
MICRO HOOK TO MICRO HOOK 6" 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.0" (152.40mm) Micro Hook To Micro Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Micro Hook
2nd Connector
Micro Hook
Cable Length
6.0" (152.40mm)
Contents
10 Leads, Multiple Colors
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
2.5 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,88000 €53,88 €
551,43400 €257,17 €
1050,41600 €504,16 €
2549,09960 €1.227,49 €
5048,12640 €2.406,32 €
10047,17280 €4.717,28 €
Manufacturers Standard Package
Unit Price without VAT:53,88000 €
Unit Price with VAT:64,11720 €
Alternate Length
MICRO HK TO MICRO HK 12" 10PC
In-Stock: 141
Unit Price: 53,88000 €
MICRO HOOK TO MCRO HOOK 24" 10PC
In-Stock: 4
Unit Price: 53,88000 €