
204-6W-S | |
|---|---|
DigiKey Part Number | 461-1282-ND |
Manufacturer | |
Manufacturer Product Number | 204-6W-S |
Description | MINI HOOK TO MINI HOOK 6" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 6.0" (152.40mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,05000 € | 54,05 € |
| 5 | 51,59400 € | 257,97 € |
| 10 | 50,57200 € | 505,72 € |
| 25 | 49,25200 € | 1.231,30 € |
| 50 | 48,27600 € | 2.413,80 € |
| 100 | 47,31900 € | 4.731,90 € |
| Unit Price without VAT: | 54,05000 € |
|---|---|
| Unit Price with VAT: | 64,31950 € |








