Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8340-G1P0-R3E1-A7H0-40A | |
|---|---|
DigiKey Part Number | 8340-G1P0-R3E1-A7H0-40A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-G1P0-R3E1-A7H0-40A |
Description | CIR BRKR MAG 40A 240VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 240 V AC 80 V DC Push-Pull Plunger Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 276,03600 € | 2.760,36 € |
| Unit Price without VAT: | 276,03600 € |
|---|---|
| Unit Price with VAT: | 328,48284 € |


