Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8340-G110-R1H1-A7H0-40A | |
|---|---|
DigiKey Part Number | 8340-G110-R1H1-A7H0-40A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-G110-R1H1-A7H0-40A |
Description | CIR BRKR MAG 40A 240VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 240 V AC 80 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8340-G1P0-R3E1-A7H0-40A | E-T-A | 0 | 8340-G1P0-R3E1-A7H0-40A-ND | 279,18100 € | Parametric Equivalent |
| 8340-G211-G4E1-A4H111D-40A | E-T-A | 0 | 8340-G211-G4E1-A4H111D-40A-ND | 215,08600 € | Parametric Equivalent |
| 8340-G211-K3H1-A4H0-40A | E-T-A | 0 | 8340-G211-K3H1-A4H0-40A-ND | 145,50400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,14700 € | 821,47 € |
| Unit Price without VAT: | 82,14700 € |
|---|---|
| Unit Price with VAT: | 97,75493 € |


