
808-US0033-3A | |
|---|---|
DigiKey Part Number | 808-US0033-3A-ND |
Manufacturer | |
Manufacturer Product Number | 808-US0033-3A |
Description | CIRC BRKR THRM |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 3A 120 V AC 60 V DC Push-Pull Plunger PCB |
Category | Current Rating (Amps) 3A |
Manufacturer E-T-A | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Obsolete | Number of Poles 1 |
Mounting Type PCB | Illumination None |
Breaker Type Magnetic | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 808-H-3A | E-T-A | 9 | 302-1159-ND | 61,79000 € | Parametric Equivalent |


