Circuit Breaker Magnetic 3A 120 V AC 60 V DC Push-Pull Plunger PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 3A 120 V AC 60 V DC Push-Pull Plunger PCB
Circuit Breaker Basics - Another Teaching Moment

808-H-3A

DigiKey Part Number
302-1159-ND
Manufacturer
Manufacturer Product Number
808-H-3A
Description
CIR BRKR MAGHYDR 3A 120VAC 60VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 3A 120 V AC 60 V DC Push-Pull Plunger PCB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
E-T-A
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
PCB
Illumination
None
Breaker Type
Magnetic
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,79000 €61,79 €
551,24800 €256,24 €
Unit Price without VAT:61,79000 €
Unit Price with VAT:73,53010 €