


482-G212-K1M1-A1S0-30A | |
|---|---|
cms-digikey-product-number | 482-G212-K1M1-A1S0-30A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 482-G212-K1M1-A1S0-30A |
cms-description | CIR BRKR THRM 30A 115VAC 28VDC |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Thermal 30A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 91,20000 € | 91,20 € |
| 5 | 75,63400 € | 378,17 € |
| 10 | 69,74800 € | 697,48 € |
| 50 | 57,69540 € | 2.884,77 € |
| 100 | 53,11980 € | 5.311,98 € |
| Unit Price without VAT: | 91,20000 € |
|---|---|
| Unit Price with VAT: | 108,52800 € |






