
MBR160RLG | |
|---|---|
DigiKey Part Number | MBR160RLGOSTR-ND - Tape & Reel (TR) MBR160RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR160RLG |
Description | DIODE SCHOTTKY 60V 1A AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR160RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,12610 € | 12,61 € |
| 500 | 0,12472 € | 62,36 € |
| 1.000 | 0,11553 € | 115,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11502 € | 575,10 € |
| 10.000 | 0,11037 € | 1.103,70 € |
| 15.000 | 0,08099 € | 1.214,85 € |
| 25.000 | 0,07817 € | 1.954,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



