Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



413-K14-FN2-50A | |
|---|---|
DigiKey Part Number | 413-K14-FN2-50A-ND |
Manufacturer | |
Manufacturer Product Number | 413-K14-FN2-50A |
Description | CIR BRKR THRM 50A 115VAC/28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 413-K14-LN2-50A | E-T-A | 160 | 302-1495-ND | 71,88000 € | Parametric Equivalent |
| 413-K14-N2-50A | E-T-A | 0 | 413-K14-N2-50A-ND | 127,26000 € | Parametric Equivalent |
| 413-K34-FN2-50A | E-T-A | 0 | 413-K34-FN2-50A-ND | 131,56000 € | Parametric Equivalent |
| 413-K34-N2-50A | E-T-A | 4 | 413-K34-N2-50A-ND | 119,46000 € | Parametric Equivalent |
| 413-K54-FN2-50A | E-T-A | 202 | 413-K54-FN2-50A-ND | 77,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,26000 € | 127,26 € |
| Unit Price without VAT: | 127,26000 € |
|---|---|
| Unit Price with VAT: | 151,43940 € |






