1410-F1 Red Illum Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1410-F1 Red Illum Series
1410-F110-P1F1-W14QE3-2A
1410-F110-P1F1-W14QE3-2A
Circuit Breaker Basics - Another Teaching Moment

1410-F110-P1F1-W14QE3-2A

DigiKey Part Number
302-1171-ND
Manufacturer
Manufacturer Product Number
1410-F110-P1F1-W14QE3-2A
Description
CIR BRKR THRM 2A 250VAC 48VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 48 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
48 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
90V
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,73000 €23,73 €
519,68800 €98,44 €
1018,16300 €181,63 €
5015,04800 €752,40 €
10013,86770 €1.386,77 €
25012,43780 €3.109,45 €
50011,44608 €5.723,04 €
Manufacturers Standard Package
Unit Price without VAT:23,73000 €
Unit Price with VAT:28,23870 €