1180-01-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1180-01-5A
1180-01-5A
1180-01-5A
Circuit Breaker Basics - Another Teaching Moment

1180-01-5A

DigiKey Part Number
302-1329-ND
Manufacturer
Manufacturer Product Number
1180-01-5A
Description
CIR BRKR THRM 5A 250VAC 72VDC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, CQC, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,16000 €23,16 €
519,22000 €96,10 €
1017,73200 €177,32 €
5014,69080 €734,54 €
10013,53880 €1.353,88 €
25012,14304 €3.035,76 €
50011,17518 €5.587,59 €
Manufacturers Standard Package
Unit Price without VAT:23,16000 €
Unit Price with VAT:27,56040 €