Circuit Breaker Thermal 10A 250 V AC 72 V DC Push-Push Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC 72 V DC Push-Push Holder
1180-01-10A
1180-01-10A
Circuit Breaker Basics - Another Teaching Moment

1180-01-10A

DigiKey Part Number
302-1325-ND
Manufacturer
Manufacturer Product Number
1180-01-10A
Description
CIR BRKR THRM 10A 250VAC 72VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
72 V
Packaging
Box
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, CQC, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,22000 €23,22 €
519,26400 €96,32 €
1017,77200 €177,72 €
5014,72440 €736,22 €
10013,56940 €1.356,94 €
25012,17028 €3.042,57 €
50011,19994 €5.599,97 €
Manufacturers Standard Package
Unit Price without VAT:23,22000 €
Unit Price with VAT:27,63180 €