Parametric Equivalent
Parametric Equivalent

105-P30-1.2A | |
|---|---|
DigiKey Part Number | 105-P30-1.2A-ND |
Manufacturer | |
Manufacturer Product Number | 105-P30-1.2A |
Description | CIR BRKR THRM 1.2A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.2A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.2A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106-M2-P10-1.2A | E-T-A | 45 | 302-1008-ND | 18,32000 € | Parametric Equivalent |
| 106-M2-P30-1.2A | E-T-A | 0 | 106-M2-P30-1.2A-ND | 12,28300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,56380 € | 778,19 € |
| Unit Price without VAT: | 15,56380 € |
|---|---|
| Unit Price with VAT: | 18,52092 € |


