Circuit Breaker Thermal 1.2A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1.2A 240 V AC 48 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

106-M2-P10-1.2A

DigiKey Part Number
302-1008-ND
Manufacturer
Manufacturer Product Number
106-M2-P10-1.2A
Description
CIR BRKR THRM 1.2A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1.2A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1.2A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,32000 €18,32 €
515,19800 €75,99 €
1014,02200 €140,22 €
5011,61920 €580,96 €
10010,70930 €1.070,93 €
2509,60728 €2.401,82 €
5008,84312 €4.421,56 €
Manufacturers Standard Package
Unit Price without VAT:18,32000 €
Unit Price with VAT:21,80080 €