



WB24ED1100 | |
|---|---|
DigiKey Part Number | EG4760-ND |
Manufacturer | |
Manufacturer Product Number | WB24ED1100 |
Description | SWITCH ROCKER DPST-NO 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WB24ED1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency CE, cULus, TUV |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,31685 € | 5.316,85 € |
| Unit Price without VAT: | 5,31685 € |
|---|---|
| Unit Price with VAT: | 6,32705 € |

