Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
WB242D1100
WB242D1100
Additional Requirements for Selecting a Switch

WB242D1100

DigiKey Part Number
EG4757-ND
Manufacturer
Manufacturer Product Number
WB242D1100
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
WB242D1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP55 - Dust Protected, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Approval Agency
CE, cULus, TUV
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,73500 €47,35 €
254,46560 €111,64 €
504,27120 €213,56 €
1004,08510 €408,51 €
2503,85116 €962,79 €
5003,68274 €1.841,37 €
1.0003,52143 €3.521,43 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €