
TL6340AF160Q | |
|---|---|
DigiKey Part Number | 141-TL6340AF160QTR-ND - Tape & Reel (TR) 141-TL6340AF160QCT-ND - Cut Tape (CT) 141-TL6340AF160QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6340AF160Q |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6340AF160Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.85mm x 1.95mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 2.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27940 € | 27,94 € |
| 250 | 0,25884 € | 64,71 € |
| 500 | 0,24430 € | 122,15 € |
| 1.000 | 0,23079 € | 230,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21168 € | 635,04 € |
| 6.000 | 0,20113 € | 1.206,78 € |
| 9.000 | 0,19548 € | 1.759,32 € |
| 15.000 | 0,18892 € | 2.833,80 € |
| 21.000 | 0,18492 € | 3.883,32 € |
| 30.000 | 0,18094 € | 5.428,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











