



TL6120DF300QG | |
|---|---|
DigiKey Part Number | EG4356TR-ND - Tape & Reel (TR) EG4356CT-ND - Cut Tape (CT) EG4356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120DF300QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120DF300QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.40mm x 7.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 10.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,65840 € | 16,46 € |
| 100 | 0,58710 € | 58,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,52374 € | 183,31 € |
| 700 | 0,49521 € | 346,65 € |
| 1.050 | 0,47968 € | 503,66 € |
| 1.750 | 0,46136 € | 807,38 € |
| 2.450 | 0,45005 € | 1.102,62 € |
| 3.500 | 0,43873 € | 1.535,56 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




