




TL6120DF160QG | |
|---|---|
DigiKey Part Number | 141-TL6120DF160QGTR-ND - Tape & Reel (TR) 141-TL6120DF160QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL6120DF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120DF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.40mm x 7.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 10.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,63880 € | 15,97 € |
| 100 | 0,56950 € | 56,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,50806 € | 177,82 € |
| 700 | 0,48031 € | 336,22 € |
| 1.050 | 0,46523 € | 488,49 € |
| 1.750 | 0,44742 € | 782,99 € |
| 2.450 | 0,43644 € | 1.069,28 € |
| 3.500 | 0,42542 € | 1.488,97 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




