




TL58XF160Q | |
|---|---|
DigiKey Part Number | EG4597CT-ND - Cut Tape (CT) EG4597TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL58XF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL58XF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 4.75mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.40mm x 6.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23360 € | 5,84 € |
| 100 | 0,20940 € | 20,94 € |
| 250 | 0,19400 € | 48,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,17803 € | 124,62 € |
| 1.400 | 0,16821 € | 235,49 € |
| 2.100 | 0,16283 € | 341,94 € |
| 3.500 | 0,15647 € | 547,64 € |
| 4.900 | 0,15254 € | 747,45 € |
| 7.000 | 0,14859 € | 1.040,13 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



