Similar
Similar
Similar

EVQ-PC405K | |
|---|---|
DigiKey Part Number | P12235STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-PC405K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 4.75mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Box (TB) | Outline 7.50mm x 6.95mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1105VF160Q94V0 | E-Switch | 0 | 141-TL1105VF160Q94V0-ND | 0,00000 € | Similar |
| TL58VF100Q | E-Switch | 1.356 | EG4590CT-ND | 0,29000 € | Similar |
| TL58XF160Q | E-Switch | 0 | EG4597CT-ND | 0,29000 € | Similar |




