




TL3301NF160QJ | |
|---|---|
DigiKey Part Number | EG4376TR-ND - Tape & Reel (TR) EG4376CT-ND - Cut Tape (CT) EG4376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301NF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27716 € | 69,29 € |
| 500 | 0,26160 € | 130,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,24528 € | 269,81 € |
| 2.200 | 0,23223 € | 510,91 € |
| 3.300 | 0,22518 € | 743,09 € |
| 5.500 | 0,21690 € | 1.192,95 € |
| 7.700 | 0,21182 € | 1.631,01 € |
| 11.000 | 0,20674 € | 2.274,14 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






