



TL3301FF160QG | |
|---|---|
DigiKey Part Number | EG4375TR-ND - Tape & Reel (TR) EG4375CT-ND - Cut Tape (CT) EG4375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301FF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301FF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25830 € | 25,83 € |
| 250 | 0,23924 € | 59,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,21836 € | 163,77 € |
| 1.500 | 0,20643 € | 309,64 € |
| 2.250 | 0,19993 € | 449,84 € |
| 3.750 | 0,19227 € | 721,01 € |
| 5.250 | 0,18754 € | 984,59 € |
| 7.500 | 0,18279 € | 1.370,92 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |








