


MC14511BDG | |
|---|---|
DigiKey Part Number | MC14511BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14511BDG |
Description | IC DRVR 7 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14511BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED, LCD, Vacuum Fluorescent (VF) | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49500 € | 4,95 € |
| 48 | 0,41708 € | 20,02 € |
| 144 | 0,37958 € | 54,66 € |
| 288 | 0,36122 € | 104,03 € |
| 528 | 0,34786 € | 183,67 € |
| 1.008 | 0,33589 € | 338,58 € |
| 2.544 | 0,32213 € | 819,50 € |
| 5.040 | 0,31404 € | 1.582,76 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |




