



TL3301EF260QG | |
|---|---|
DigiKey Part Number | EG6053TR-ND - Tape & Reel (TR) EG6053CT-ND - Cut Tape (CT) EG6053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301FF260QG | E-Switch | 552 | EG5469CT-ND | 0,42000 € | Parametric Equivalent |
| PTS645SK70SMTR92 LFS | C&K | 4.481 | CKN10818CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33760 € | 8,44 € |
| 100 | 0,30160 € | 30,16 € |
| 250 | 0,27940 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,25649 € | 179,54 € |
| 1.400 | 0,24252 € | 339,53 € |
| 2.100 | 0,23493 € | 493,35 € |
| 3.500 | 0,22598 € | 790,93 € |
| 4.900 | 0,22046 € | 1.080,25 € |
| 7.000 | 0,21493 € | 1.504,51 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

