



TL3301FF260QG | |
|---|---|
DigiKey Part Number | EG5469TR-ND - Tape & Reel (TR) EG5469CT-ND - Cut Tape (CT) EG5469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301FF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301FF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301EF260QG | E-Switch | 871 | EG6053CT-ND | 8,02000 € | Parametric Equivalent |
| 430152070826 | Würth Elektronik | 14.948 | 732-6995-1-ND | 8,67000 € | Similar |
| PTS645SK70SMTR92 LFS | C&K | 4.637 | CKN10818CT-ND | 6,38000 € | Parametric Equivalent |
| TSS 63 R | Knitter-Switch | 1.591 | 3746-TSS63RCT-ND | 5,89000 € | Parametric Equivalent |
| TSS 65 R | Knitter-Switch | 750 | 3746-TSS65RCT-ND | 6,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27716 € | 69,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,25444 € | 178,11 € |
| 1.400 | 0,24059 € | 336,83 € |
| 2.100 | 0,23307 € | 489,45 € |
| 3.500 | 0,22419 € | 784,66 € |
| 4.900 | 0,21871 € | 1.071,68 € |
| 7.000 | 0,21323 € | 1.492,61 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







