Parametric Equivalent
Parametric Equivalent

TL3301AF160QJSSDOME | |
|---|---|
DigiKey Part Number | 141-TL3301AF160QJSSDOMETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3301AF160QJSSDOME |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301AF160QJ | E-Switch | 20.055 | EG4374CT-ND | 0,41000 € | Parametric Equivalent |
| TL3301AF160RJ | E-Switch | 0 | TL3301AF160RJ-ND | 0,61908 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,20494 € | 1.127,17 € |
| Unit Price without VAT: | 0,20494 € |
|---|---|
| Unit Price with VAT: | 0,24388 € |


