




TL3301AF160QJ | |
|---|---|
DigiKey Part Number | EG4374TR-ND - Tape & Reel (TR) EG4374CT-ND - Cut Tape (CT) EG4374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301AF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P1905M | Panasonic Industry | 41.170 | P122534CT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32520 € | 8,13 € |
| 100 | 0,29080 € | 29,08 € |
| 250 | 0,26936 € | 67,34 € |
| 500 | 0,25420 € | 127,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,23834 € | 262,17 € |
| 2.200 | 0,22564 € | 496,41 € |
| 3.300 | 0,21877 € | 721,94 € |
| 5.500 | 0,21071 € | 1.158,90 € |
| 7.700 | 0,20576 € | 1.584,35 € |
| 11.000 | 0,20081 € | 2.208,91 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











