Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3301AF160QG
TL3301AF160QG
Additional Requirements for Selecting a Switch

TL3301AF160QG

DigiKey Part Number
EG2526TR-ND - Tape & Reel (TR)
EG2526CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL3301AF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301AF160QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24900 €2,49 €
250,23280 €5,82 €
1000,20870 €20,87 €
2500,19332 €48,33 €
5000,18246 €91,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17229 €172,29 €
2.0000,16292 €325,84 €
3.0000,15782 €473,46 €
5.0000,15181 €759,05 €
7.0000,14810 €1.036,70 €
10.0000,14439 €1.443,90 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €