MFR Recommended




TL3240F260Y | |
|---|---|
DigiKey Part Number | EG4996TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3240F260Y |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F260Y Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.10mm x 6.10mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) | Illumination Type, Color LED, Yellow |
Part Status Obsolete | Illumination Voltage (Nominal) 2 VDC |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Features Board Guide |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3240F260YT | E-Switch | 1.229 | 141-TL3240F260YTCT-ND | 2,01000 € | MFR Recommended |














