
TL3240F260YT | |
|---|---|
DigiKey Part Number | 141-TL3240F260YTTR-ND - Tape & Reel (TR) 141-TL3240F260YTCT-ND - Cut Tape (CT) 141-TL3240F260YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F260YT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F260YT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.10mm x 6.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Yellow |
Circuit SPST-NO | Illumination Voltage (Nominal) 2 VDC |
Switch Function Off-Mom | Operating Force 260gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,57200 € | 39,30 € |
| 100 | 1,40020 € | 140,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,24007 € | 558,03 € |
| 900 | 1,17666 € | 1.058,99 € |
| 1.350 | 1,14264 € | 1.542,56 € |
| 2.250 | 1,10296 € | 2.481,66 € |
| 3.150 | 1,07870 € | 3.397,91 € |
| 4.500 | 1,05455 € | 4.745,48 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

